
Lascar Electronics SGD35-M technical specifications.
| Depth | 18.4mm |
| Interface | Touch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD35-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
