
Display; 3.5" Color TFT; 4-30VDC; 4-20mA; Multi-Function; PanelPilot Compatible
Sign in to ask questions about the Lascar Electronics SGD35-M420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics SGD35-M420 technical specifications.
| Depth | 17.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 4V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| Series | SGD |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SGD35-M420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
