
The SP100 panel meter from Lascar Electronics features an LCD display with an accuracy of 0.1%. It measures 16.8mm in width, 20.6mm in height, and 33mm in length. The device is designed for panel mounting and operates within a temperature range of 0°C to 50°C. It has a termination type of PC Pin.
Lascar Electronics SP100 technical specifications.
| Accuracy | 0.1% |
| Depth | 16mm |
| Display Type | LCD |
| Height | 20.6mm |
| Length | 33mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | SP |
| Termination | PC Pin |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
