
Sign in to ask questions about the Lascar Electronics SP200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics SP200 technical specifications.
| Accuracy | 0.1% |
| Depth | 16mm |
| Display Type | LCD |
| Height | 20.6mm |
| Length | 33mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.5V |
| Mount | Panel |
| Nominal Supply Current | 350uA |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | SP |
| Termination | PC Pin |
| Width | 16.8mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
