
LASCAR SP 300-BLUE Digital Panel Meter, , 3-1/2 Digits, DC Voltage, 0mV to 200mV
Lascar Electronics SP300-BLUE technical specifications.
| Accuracy | 0.1% |
| Package/Case | SIL |
| Depth | 16mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Panel, Socket |
| Number Of Characters Per Row | 3.5 |
| Reach SVHC Compliant | No |
| Series | SP |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP300-BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.