
LASCAR SP 5-1200-BL Digital Panel Meter, , 3 Digits, DC Voltage, 4V to 25V
Sign in to ask questions about the Lascar Electronics SP5-1200-BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lascar Electronics SP5-1200-BL technical specifications.
| Color | Green |
| Depth | 15mm |
| Display Type | LCD |
| Height | 36.1mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 50V |
| Min Supply Voltage (DC) | 3V |
| Min Supply Voltage | 3V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Supply Current | 1mA |
| Termination | Screw |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics SP5-1200-BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
