
The V1 panel meter from Lascar Electronics features a 0.25% accuracy LCD display with a depth of 7.1mm. It is designed for panel mounting and operates within a temperature range of 0 to 50°C. The meter has a termination type of PC Pin and is part of the V series.
Lascar Electronics V 1 technical specifications.
| Accuracy | 0.25% |
| Depth | 7.1mm |
| Display Type | LCD |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Series | V |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics V 1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
