
The V125 panel meter module from Lascar Electronics features an LCD display with 3.5 characters per row, housed in a 50mm long module with a 6.9mm depth and 20.3mm height. It operates within a temperature range of 0°C to 50°C and is powered by a 7V to 12V DC supply, drawing a maximum current of 2mA. The module is designed for panel mounting and has a PC pin termination.
Lascar Electronics V125 technical specifications.
| Accuracy | 0.25% |
| Package/Case | Module |
| Depth | 6.9mm |
| Display Type | LCD |
| Height | 20.3mm |
| Length | 50mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 12V |
| Min Supply Voltage (DC) | 7V |
| Mount | Panel |
| Number Of Characters Per Row | 3.5 |
| Operating Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Series | V |
| Supply Current | 2mA |
| Termination | PC Pin |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Lascar Electronics V125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.