Serial communication cable designed for Laser Technology Inc laser rangefinders. This cable features a 4-pin connector on one end for the laser device and a standard DB-9 (9-pin) serial connector on the other for PC connectivity. It is primarily used for transferring data, logging measurements, and configuring device settings through a computer's serial port.
Checking distributor stock and pricing after the page loads.
Laser Components 7005785 technical specifications.
| Connector Type A | 4-Pin Circular |
| Connector Type B | DB9 (D-Sub 9-pin) |
| Interface | RS232 Serial |
| Compatibility | TruPulse 200, 200L, 360, 360R |
| RoHS | Compliant |
No datasheet is available for this part.