Laser Components ADL-65074TR technical specifications.
| Current Rating | 28mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Output Power | 7mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 655nm |
| RoHS | Not Compliant |
No datasheet is available for this part.