LASER DIODE, 655NM, 7mW; Wavelength Typ: 650nm; Current Rating: 27mA; Diode Case Style: (Not Available); No. of Pins:...
Laser Components ADL-65075TL technical specifications.
| Current Rating | 27mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Power | 7mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Wavelength | 650nm |
| RoHS | Not Compliant |
No datasheet is available for this part.