Laser Components ADL-78901TL technical specifications.
| Current Rating | 115mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Output Power | 90mW |
| Reach SVHC Compliant | Yes |
| Wavelength | 785nm |
| RoHS | Not Compliant |
Download the complete datasheet for Laser Components ADL-78901TL to view detailed technical specifications.
No datasheet is available for this part.