Laser module red 1 mW, FP-67/1AF-GD11-GL40, Laser Components
Sign in to ask questions about the Laser Components FP-67/1AF-GD11-GL40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laser Components FP-67/1AF-GD11-GL40 technical specifications.
| Package/Case | Module |
| Output Power | 1mW |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Laser Components FP-67/1AF-GD11-GL40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
