Laser Colour = Red / Laser Protection Class = 2 / Beam Profile = Point Laser / Operation Voltage Min. V = 2.5 / Operation Voltage Max. V = 3.3 / Operation Current Max. mA = 30 / Output Power Max. mW = 1 / Wavelength nm = 650
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Laser Components LC-LMD-650-05-01-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Output Power | 1mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Laser Components LC-LMD-650-05-01-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.