
Moisture Meter, DAMPMASTER, Laserliner
Laserliner DAMPMASTER technical specifications.
| Sensor type/thermocouples | Pin moisture |
| Delivery with | Battery |
| Electrical supply | 3 x CR2032 |
| Instrument functions | Backlight |
| Dimensions L x W x H | 30 x 60 x 115 mm |
| Weight | 169 |
| RoHS | Compliant |
No datasheet is available for this part.