
Moisture Meter, DAMPMASTER PRO, Laserliner
Sign in to ask questions about the Laserliner DAMPMASTERPRO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Laserliner DAMPMASTERPRO technical specifications.
| Sensor type/thermocouples | Pin moisture |
| Delivery with | Battery |
| Electrical supply | 3 x CR2032 |
| Instrument functions | Backlight |
| Dimensions L x W x H | 30 x 60 x 115 mm |
| Weight | 169 |
| RoHS | Compliant |
Download the complete datasheet for Laserliner DAMPMASTERPRO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
