The LCC package macrocell IC operates between -55°C and 125°C, with a maximum supply voltage of 5.5V and a minimum of 4.5V. It has a maximum supply current of 130mA. The device is available in a package quantity of 560, packaged in rail/tube format. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | LCC |
| Max Frequency | 100MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 8 |
| Package Quantity | 560 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not Compliant |