SPLD GAL Family 8 Macro Cells 41.6 MHz EECMOS Technology 5 Volt 20-Pin PDIP
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor GAL16V8D-15/25LP technical specifications.
| Height | 3.3mm |
| Length | 26.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| Speed Grade | 25 |
| Width | 6.35mm |
| RoHS | Unconfirmed |
No datasheet is available for this part.