The GAL22LV10D-4LJN is a 10-macrocell field-programmable gate array from Lattice Semiconductor. It operates at a maximum frequency of 250MHz and has a maximum supply voltage of 3.6V. The device is mounted using surface mount technology and has a propagation delay of 4ns. It is compliant with RoHS regulations and is available in a PLCC package with a quantity of 370 per package. The operating temperature range is from 0°C to 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Macrocells | 10 |
| Package Quantity | 370 |
| Packaging | Rail/Tube |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| RoHS | Compliant |