Lattice Semiconductor GAL22V10D-25LD/883 technical specifications.
| Package/Case | CDIP |
| Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL22V10D-25LD/883 to view detailed technical specifications.
No datasheet is available for this part.