The GAL26CV12C is a 142.8MHz device from Lattice Semiconductor, packaged in a PLCC. It operates within a temperature range of 0°C to 75°C and is designed for use with a 5V supply voltage. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It draws a supply current of 130mA and features a propagation delay of 7.5ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Frequency | 142.8MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 7.5ns |
| Supply Current | 130mA |
| RoHS | Compliant |