SPLD GAL Family 12 Macro Cells 83.3MHz 5V 28-Pin PLCC
Lattice Semiconductor GAL26V12C-15LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 83.3MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| Supply Current | 105mA |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor GAL26V12C-15LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.