The GAL26V12C-15LPI is a 12-macrocell programmable logic device from Lattice Semiconductor. It operates at a maximum frequency of 83.3 MHz and has a supply voltage range of 4.5V to 5.5V. The device is packaged in a PDIP and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Sign in to ask questions about the Lattice Semiconductor GAL26V12C-15LPI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor GAL26V12C-15LPI technical specifications.
| Package/Case | PDIP |
| Max Frequency | 83.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Macrocells | 12 |
| Package Quantity | 13 |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor GAL26V12C-15LPI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.