The ICE40UP5K-SG48I is a member of the iCE40 UltraPlus family, featuring 5280 logic cells and 1024 kb of Single Port RAM. This 40nm CMOS SRAM-based FPGA is designed for low-power applications such as mobile, IoT, and industrial automation. It supports a maximum clock frequency of 105.26 MHz and operates at a nominal supply voltage of 1.2V.
Checking distributor stock and pricing after the page loads.
| Logic Cells | 5280cells |
| Embedded Block RAM | 120Kbits |
| SPRAM | 1024Kbits |
| Max User I/Os | 39pins |
| Supply Voltage | 1.2V |
| Operating Temperature | -40 to 100°C |
| I/O Voltage Support | 1.8, 2.5, 3.3V |
| Number of PLLs | 1count |
| RoHS | Compliant |
| ECCN | EAR99 |