The iCE65L01F-LCB132C is a 64Kb surface mount FPGA from Lattice Semiconductor. It operates at a maximum frequency of 256MHz and a supply voltage of 1.2V, with an operating supply current of 12uA. The device is RoHS compliant and features 1280 logic elements, 160 LABs, and 93 I/Os. It is packaged in a tray with 384 units and has a maximum operating temperature of 70°C.
Lattice Semiconductor iCE65L01F-LCB132C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1280 |
| Number of I/Os | 93 |
| Number of Logic Blocks (LABs) | 160 |
| Number of Logic Elements/Cells | 1280 |
| Operating Supply Current | 12uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 384 |
| Packaging | Tray |
| RAM Size | 65536b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
No datasheet is available for this part.