The iCE65L04F-LCB284C is an 80Kb surface mount FPGA from Lattice Semiconductor. It operates at a supply voltage of 1.2V and has a maximum operating temperature of 70°C. The device is RoHS compliant and lead free. It has a maximum frequency of 256MHz and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor iCE65L04F-LCB284C technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 80Kb |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 3520 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 168 |
| Packaging | Tray |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
No datasheet is available for this part.