Lattice Semiconductor iCE65L04F-LCB284I technical specifications.
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3520 |
| Number of I/Os | 176 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 168 |
| Packaging | Tray |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor iCE65L04F-LCB284I to view detailed technical specifications.
No datasheet is available for this part.