The iCE65L04F-LVQ100I is a low-power FPGA from Lattice Semiconductor, featuring a 1.2V operating supply voltage and 26uA operating supply current. It operates at a maximum frequency of 256MHz and has a memory size of 80Kb. The device is packaged in a TQFP package and is designed for surface mount applications. It is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Frequency | 256MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 80Kb |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 3520 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 440 |
| Number of Logic Elements/Cells | 3520 |
| Operating Supply Current | 26uA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 81920b |
| RoHS Compliant | Yes |
| Series | iCE65™ L |
| RoHS | Compliant |