IC ISP CROSSPOINT 160IO 208FBGA
Checking distributor stock and pricing after the page loads.
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | ispGDX® |
| Supply Type | Dual |
| RoHS | Not Compliant |