Lattice Semiconductor ISPLSI101660LJI technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Lead Free | Contains Lead |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 16 |
| Number of Logic Elements/Cells | 16 |
| Number of Macrocells | 64 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 170mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Series | ispLSI® 1000 |
| Supply Current | 170mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI101660LJI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.