The ISPLSI1024-90LJN is a 24-LAB 125MHz PLCC surface mount FPGA from Lattice Semiconductor. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device features a propagation delay of 17ns and is suitable for high-frequency applications.
Lattice Semiconductor ISPLSI1024-90LJN technical specifications.
| Package/Case | PLCC |
| Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 24 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 17ns |
| RoHS | Compliant |
No datasheet is available for this part.