The ISPLSI102480LT is a 48-leg TQFP surface mount FPGA from Lattice Semiconductor. It operates at a maximum frequency of 100MHz and has a maximum supply voltage of 5.25V. The device can withstand temperatures up to 70°C and as low as 0°C. It has 4000 logic elements, 24 logic blocks, and 96 macrocells. The ISPLSI102480LT is available in tape and reel packaging with 450 units per package.
Lattice Semiconductor ISPLSI102480LT technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 48 |
| Number of Logic Blocks (LABs) | 24 |
| Number of Logic Elements/Cells | 24 |
| Number of Macrocells | 96 |
| Number of Programmable I/O | 48 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| Supply Current | 190mA |
| Turn-On Delay Time | 20ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.