CPLD - Complex Programmable Logic Devices USE ispMACH 4000V
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI103260LJ technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 450 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Series | ispLSI 1032-60L |
| Supply Current | 190mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.