IC CPLD 128MC 20NS 100TQFP
Lattice Semiconductor ISPLSI103260LTI technical specifications.
| Package/Case | TQFP |
| Frequency | 83MHz |
| Max Frequency | 83MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 220mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 25ns |
| Radiation Hardening | No |
| Series | ispLSI® 1000 |
| Supply Current | 220mA |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
No datasheet is available for this part.