The ispLSI 1000E is a 32-Macrocell FPGA with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It operates at a minimum supply voltage of 4.75V and has a maximum operating frequency of 167MHz. The device is packaged in a PLCC package and is mounted using surface mount techniques. It is RoHS compliant and has a maximum operating current of 190mA.
Lattice Semiconductor ISPLSI1032E-125LJN technical specifications.
| Package/Case | PLCC |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 64 |
| Number of Logic Blocks (LABs) | 32 |
| Number of Logic Elements/Cells | 32 |
| Number of Macrocells | 128 |
| Number of Programmable I/O | 64 |
| Operating Supply Current | 190mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1032E-125LJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.