The ispLSI 1000E FPGA features 8000 logic elements, 48 macrocells, and 96 programmable I/Os in a TQFP package. Operating within a 0°C to 70°C temperature range, this device is RoHS compliant and suitable for surface mount applications. With a maximum supply voltage of 5.25V and an operating supply current of 175mA, this FPGA is designed for high-performance applications.
Lattice Semiconductor ISPLSI1048E-100LTN technical specifications.
| Package/Case | TQFP |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Compliant |
No datasheet is available for this part.