IC CPLD 192MC 7.5NS 128QFP
Checking distributor stock and pricing after the page loads.
| Package/Case | PQFP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Not Compliant |