IC CPLD 192MC 20NS 128QFP
Sign in to ask questions about the Lattice Semiconductor ispLSI1048E-50LQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispLSI1048E-50LQ technical specifications.
| Package/Case | PQFP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI1048E-50LQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.