The ispLSI 1000E PQFP FPGA features 48 logic blocks, 96 I/Os, and operates at frequencies up to 77MHz. It can supply up to 175mA at 5.5V and is suitable for surface mount applications. The device is rated for a maximum operating temperature of 85°C and a minimum of 0°C.
Sign in to ask questions about the Lattice Semiconductor ISPLSI1048E-50LQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ISPLSI1048E-50LQI technical specifications.
| Package/Case | PQFP |
| Frequency | 77MHz |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 24.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| Turn-On Delay Time | 24.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048E-50LQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.