The ispLSI1048E-50LT is a 48-LAB, 192-Macrocell FPGA from Lattice Semiconductor, packaged in a TQFP. It operates at a maximum frequency of 50MHz and supply voltage of 5.25V, with a minimum operating temperature of 0°C and maximum of 70°C. The device has 96 programmable I/Os and 8000 logic elements, and is available in a tray packaging with 90 units per package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Not Compliant |