The ispLSI 1000E FPGA is a high-performance device with a maximum operating frequency of 50MHz and a maximum supply voltage of 5.25V. It is available in a TQFP package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The ispLSI 1000E features 8000 logic elements, 48 logic blocks, and 192 macrocells, with 96 programmable I/Os. It is available in a tray packaging format with 90 units per package.
Lattice Semiconductor ISPLSI1048E-50LTN technical specifications.
| Package/Case | TQFP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 90 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048E-50LTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.