IC CPLD 192MC 15NS 128QFP
Lattice Semiconductor ispLSI1048E-70LQI technical specifications.
| Package/Case | PQFP |
| Frequency | 100MHz |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Not Compliant |
No datasheet is available for this part.