The ispLSI1048E-70LT is a 100MHz FPGA from Lattice Semiconductor, packaged in a TQFP with 90 units per tray. It operates over a temperature range of 0 to 70°C and has a maximum supply voltage of 5.25V. The device has 8000 logic elements, 48 LABs, and 192 macrocells, with 96 programmable I/Os. It draws 175mA of operating supply current and has a propagation delay of 18.5ns.
Sign in to ask questions about the Lattice Semiconductor ispLSI1048E-70LT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lattice Semiconductor ispLSI1048E-70LT technical specifications.
| Package/Case | TQFP |
| Frequency | 100MHz |
| Max Frequency | 70MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 18.5ns |
| RoHS Compliant | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Not Compliant |
Download the complete datasheet for Lattice Semiconductor ispLSI1048E-70LT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.