The ispLSI 1000E FPGA is a 48-LAB PQFP device with 96 I/Os and an operating supply current of 175mA. It operates within a temperature range of 0-70°C and is supplied with a maximum voltage of 5.25V. The device features a propagation delay of 12.5ns and is available in a tray packaging format with 24 units per package. The ispLSI 1000E FPGA is RoHS compliant and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI1048E-90LQN technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Frequency | 90MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Package Quantity | 24 |
| Packaging | Tray |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| RoHS | Compliant |
No datasheet is available for this part.