The ispLSI 1000E FPGA from Lattice Semiconductor features a 167MHz operating frequency, 48 logic blocks, and 96 I/Os. It operates within a temperature range of -55°C to 70°C and requires a supply voltage of 4.75V to 5.25V. The device is packaged in a TQFP package and is suitable for surface mount applications.
Lattice Semiconductor ISPLSI1048E125LTN technical specifications.
| Package/Case | TQFP |
| Frequency | 167MHz |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 96 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| Series | ispLSI® 1000E |
| Supply Current | 175mA |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Lattice Semiconductor ISPLSI1048E125LTN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.