The ispLSI 1000EA PQFP FPGA features 48 logic blocks, 96 I/Os, and 8000 logic elements. It operates within a 0°C to 70°C temperature range and accepts supply voltages between 4.75V and 5.25V. The device is surface mount and available in a 24-piece tray packaging.
Checking distributor stock and pricing after the page loads.
Lattice Semiconductor ISPLSI1048EA-125LQ128 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 125MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 96 |
| Number of Logic Blocks (LABs) | 48 |
| Number of Logic Elements/Cells | 48 |
| Number of Macrocells | 192 |
| Number of Programmable I/O | 28 |
| Operating Supply Current | 190mA |
| Package Quantity | 24 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ispLSI® 1000EA |
| Supply Current | 190mA |
| RoHS | Not Compliant |
No datasheet is available for this part.