The ispLSI2032-80LT44I is a 32-bit FPGA from Lattice Semiconductor, featuring 8 logic blocks, 1000 gates, and 32 programmable I/Os. It operates within a temperature range of -40°C to 85°C and is powered by a supply voltage between 4.5V and 5.5V. The device consumes 40mA of operating supply current and is available in a TQFP package.
Lattice Semiconductor ispLSI2032-80LT44I technical specifications.
| Package/Case | TQFP |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | EEPROM, |
| Min Supply Voltage | 4.5V |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| RoHS Compliant | No |
| Supply Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.