CPLD - Complex Programmable Logic Devices USE ispMACH 4000V
Lattice Semiconductor ISPLSI2032110LJ technical specifications.
| Package/Case | PLCC |
| Max Frequency | 111MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Supply Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.