The ISPLSI2032110LT44 is a 32-bit FPGA from Lattice Semiconductor with 1000 gates, 8 logic blocks, and 32 macrocells. It is packaged in a TQFP and operates between 0°C and 70°C. The device can supply up to 40mA of current and is powered by a voltage between 4.75V and 5.25V. The FPGA can operate at a maximum frequency of 111MHz.
Lattice Semiconductor ISPLSI2032110LT44 technical specifications.
| Package/Case | TQFP |
| Max Frequency | 111MHz |
| Max Operating Temperature | 70°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Gates | 1000 |
| Number of I/Os | 32 |
| Number of Logic Blocks (LABs) | 8 |
| Number of Macrocells | 32 |
| Number of Programmable I/O | 32 |
| Operating Supply Current | 40mA |
| Supply Current | 40mA |
| RoHS | Not Compliant |
No datasheet is available for this part.