ISPLSI 2032A-135LJ44I
Lattice Semiconductor ISPLSI2032A-135LJ44I technical specifications.
| Package/Case | PLCC |
| Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.